11246 | Goobay
Speaker jack, straight, type LSK 02
Order No.: 40F378
EAN: 4040849112461
MPN:
11246
Unit Price (€ / pc.)
0.6783 € *
Available: 15 pcs.
Leadtime: 1 Week **
Speaker jacks, straight, type LSK 02.
With screw terminals and anti-kink guard.
Type: LSK 02, speaker jack
Technical specifications
Version | Kupplung | |
Contact connection | Schraubanschluss | |
Assembly | Kabelmontage | |
Pin number | 2-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |