59877 | Goobay
Wireless charger 5 W black
Order No.: 26A7900
EAN: 4040849598777
MPN:
59877
Unit Price (€ / pc.)
9.9841 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
9.98 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9841 €
10 pcs.
8.7941 €
50 pcs.
8.1991 €
150 pcs.
7.8302 €
500 pcs.
7.4256 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wireless charger 5 W, 59877, Goobay
for smartphones and QI standard devices.
Features
- wireless charging via induction technology (QI standard)
- simply put the device on and charge
- reduces everyday cable chaos
- saves space – small, flat and elegantly designed
- 5 V input voltage, micro USB
Technical specifications
Ausführung | Kabelloses Ladegerät | |
Nennspannung | 5 V | |
Nennstrom | 1 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85044060 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |