59878 | Goobay
Wireless charger 5 W weiß
Order No.: 26A7901
EAN: 4040849598784
MPN:
59878
Unit Price (€ / pc.)
7.4375 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | Kabelloses Ladegerät | |
Rated voltage | 5 V | |
Rated current | 1 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |