39444 | Goobay
USB 2.0 adapter cable, USB plug type C to lightning plug, 0.5 m, white, 39444
Order No.: 13M1550
EAN: 4040849394447
MPN:
39444
Unit Price (€ / pc.)
18.0642 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
18.06 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0642 €
10 pcs.
15.8984 €
50 pcs.
14.8036 €
100 pcs.
14.1610 €
500 pcs.
13.4351 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB-C/Lightning charging and sync cable, 39444, Goobay
MFi cable for Apple iPod, iPhone und iPad, white
Features
- Narrow connectors also fit perfectly when using protective covers
- Apple MFI certification
- Supports Apple quick charge mode up to 87 W
- Bend protection on both sides
Technical specifications
Connection (1) | USB Stecker Typ C | |
Connection (2) | Lightning Stecker | |
Data transmission rate | 480000000 mb/s | |
Colour | weiß | |
Cable length | 0.5 m | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |