39446 | Goobay
USB 2.0 adapter cable, USB plug type C to lightning plug, 1 m, white, 39446
Order No.: 13M1551
EAN: 4040849394461
MPN:
39446
Unit Price (€ / pc.)
16.4339 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
16.43 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4339 €
10 pcs.
14.4823 €
50 pcs.
13.4946 €
100 pcs.
12.8996 €
500 pcs.
12.2570 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB-C/Lightning charging and sync cable, 39446, Goobay
MFi cable for Apple iPod, iPhone und iPad, white
Features
- Narrow connectors also fit perfectly when using protective covers
- Apple MFI certification
- Supports Apple quick charge mode up to 87 W
- Bend protection on both sides
Technical specifications
Connection (1) | USB Stecker Typ C | |
Connection (2) | Lightning Stecker | |
Data transmission rate | 480000000 mb/s | |
Colour | weiß | |
Cable length | 1 m | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |