51763 | Goobay
USB 3.0 adapter cable, USB plug type C to USB socket type A, 0.2 m, black, 51763
Order No.: 13M4950
EAN: 4040849517631
MPN:
51763
This item is no longer available.
As an alternative, we recommend the following item:

USB 3.0 adapter cable, USB plug type C to USB socket type A, 0.2 m, black, 67894
Order No.: 13M4951
Manufacturer: Goobay
per pc. 7.1757 € *
USB cable, 51763, Goobay
Sync and charge super speed USB-C to USB A 3.0 extension cable. The USB cable makes it possible to connect and synchronise common USB-C™ devices and transfer data at a speed of up to 5 Gbps. The USB-C™ connector can be used on both sides and the cable is backward compatible with USB 2.0 and USB 1.1.
Features
- Quick charge function
- SuperSpeed data transfer
- Backward compatibility
- Sync cable for synchronisation, data transfer and charging
Technical specifications
USB Standard | USB 3.0 | |
Connection (1) | USB Stecker Typ C | |
Connection (2) | USB Buchse Typ A | |
Cable length | 0.2 m | |
Colour | schwarz | |
Data transmission rate | 5000000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |