54600 | Goobay

USB 2.0 adapter cable, USB plug type A to lightning plug, 1 m, white, 54600

Order No.: 13M3557
EAN: 4040849546006
MPN:
54600
54600 Goobay USB Cables
Image may differ
Unit Price (€ / pc.)
15.8508 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
15.85 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8508 €
10 pcs.
13.9468 €
50 pcs.
13.0186 €
100 pcs.
12.4355 €
500 pcs.
11.8167 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, 54600, GOOBAY

Lightning USB syncronising and charging cable, for iPod, iPhone and iPad, white.

Features

  • Sufficient range ensured by 1 m cable
  • USB 2.0 cable for synchronising and charging
  • Hi-Speed data transmission at up to 480 Mbit/s
  • Apple MFi certified
Technical specifications
USB Standard USB 2.0
Connection (1) USB Stecker Typ A
Connection (2) Lightning Stecker
Cable length 1 m
Colour weiß
Data transmission rate 480000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes