67185 | Goobay

USB 3.0 adapter cable, USB plug type C to USB plug type A, 0.5 m, white, 67185

Order No.: 13M3535
EAN: 4099891061661
MPN:
67185
67185 Goobay USB Cables
Image may differ
Unit Price (€ / pc.)
9.0797 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.08 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0797 €
10 pcs.
7.9968 €
50 pcs.
7.4494 €
150 pcs.
7.1162 €
500 pcs.
6.7592 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, 67185, GOOBAY

USB 3.0 cable, A male to C male, 0.5 m, white.

Features

  • SuperSpeed data transmissions up to 5 Gbit/s
  • For superfast synching and charging at up to 4.5 W
  • USB-C connector can be used on both ends
  • Backwards compatability to USB 2.0 and 1.1
Technical specifications
USB Standard USB 3.0
Connection (1) USB Stecker Typ C
Connection (2) USB Stecker Typ A
Cable length 0.5 m
Colour weiß
Data transmission rate 5000000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes