67188 | Goobay

USB 3.0 adapter cable, USB plug type C to USB plug type A, 1 m, white, 67188

Order No.: 13M3536
EAN: 4040849671883
MPN:
67188
67188 Goobay USB Cables
Image may differ
Unit Price (€ / pc.)
11.3169 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
11.32 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3169 €
10 pcs.
9.9484 €
50 pcs.
9.2701 €
150 pcs.
8.8774 €
500 pcs.
8.4252 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, 67188, GOOBAY

USB 3.0 cable, A male to C male, white, 1 m.

Features

  • SuperSpeed data transmissions up to 5 Gbit/s
  • For superfast synching and charging at up to 4.5 W
  • USB-C connector can be used on both ends
  • Backwards compatability to USB 2.0 and 1.1
Technical specifications
USB Standard USB 3.0
Connection (1) USB Stecker Typ C
Connection (2) USB Stecker Typ A
Cable length 1 m
Colour weiß
Data transmission rate 5000000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes