67890 | Goobay
USB 3.0 adapter cable, USB plug type C to USB plug type A, 1 m, black, 67890
Order No.: 13M3538
EAN: 4040849678905
MPN:
67890
Unit Price (€ / pc.)
11.3169 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
11.32 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3169 €
10 pcs.
9.9484 €
50 pcs.
9.2701 €
150 pcs.
8.8774 €
500 pcs.
8.4252 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, 67890, Goobay
USB-A device to a USB-C device for super-fast syncing, charging and transferring, cable length: 1 m, color: black.
Features
- 10 times faster than USB 2.0
- Charges USB-C-enabled devices such as smartphones and laptops with a power of up to 15 W
- Allows you to transfer movies and audio from your PC to an external display such as a TV or monitor
Technical specifications
USB Standard | USB 3.0 | |
Connection (1) | USB Stecker Typ C | |
Connection (2) | USB Stecker Typ A | |
Cable length | 1 m | |
Colour | schwarz | |
Data transmission rate | 5000000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |