67894 | Goobay
USB 3.0 adapter cable, USB plug type C to USB socket type A, 0.2 m, black, 67894
Order No.: 13M4951
EAN: 4040849678943
MPN:
67894
Unit Price (€ / pc.)
7.1757 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.18 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1757 €
10 pcs.
6.5093 €
50 pcs.
6.0333 €
100 pcs.
5.5335 €
500 pcs.
5.3669 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, 67894, Goobay
USB-C 3.0 charging cable to connect a USB-A device to a USB-C device for super-fast syncing and transferring, cable length: 0.2 m, color: black.
Features
- Charges USB-C-enabled devices such as smartphones and laptops with a power of up to 15 W
- Allows you to transfer movies and audio from your PC to an external display such as a TV or monitor
Technical specifications
USB Standard | USB 3.0 | |
Connection (1) | USB Stecker Typ C | |
Connection (2) | USB Buchse Typ A | |
Cable length | 0.2 m | |
Colour | schwarz | |
Data transmission rate | 5000000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |