67989 | Goobay

USB 2.0 adapter cable, USB plug type C to mini USB plug type B, 0.5 m, black, 67989

Order No.: 13M3542
EAN: 4099891061685
MPN:
67989
67989 Goobay USB Cables
Image may differ
Unit Price (€ / pc.)
6.4379 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.44 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4379 €
10 pcs.
5.9738 €
50 pcs.
5.4740 €
100 pcs.
5.1527 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, 67989, Goobay

USB 2.0 B male to USB C male, cable length: 0.5 m, color: black.

Features

  • For synching and charging with up to 2.5 W
  • USB-C connector can be used on both ends
  • Data transmissions up to 480 Mbit/s
  • Backwards compatability to USB 1.1
Technical specifications
Connection (1) USB Stecker Typ C
Connection (2) Mini-USB Stecker Typ B
Data transmission rate 480000000 mb/s
Colour schwarz
Cable length 0.5 m
USB Standard USB 2.0
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes