67996 | Goobay
USB 3.0 adapter cable, USB plug type C to micro USB plug type B, 1 m, black, 67996
Order No.: 13M3551
EAN: 4040849679964
MPN:
67996
Unit Price (€ / pc.)
9.4486 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.45 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4486 €
10 pcs.
8.3062 €
50 pcs.
7.7469 €
150 pcs.
7.4018 €
500 pcs.
7.0329 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, 67996, Goobay
Micro-USB B 3 male to USB C male for super-fast syncing, charging and transferring data, cable length: 1 m, color: black.
Features
- Charges USB-C-enabled devices such as smartphones and laptops with a power of up to 15 W
Technical specifications
USB Standard | USB 3.0 | |
Connection (1) | USB Stecker Typ C | |
Connection (2) | Micro-USB Stecker Typ B | |
Cable length | 1 m | |
Colour | schwarz | |
Data transmission rate | 5000000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |