68622 | Goobay
USB 2.0 extension cable, USB plug type A to USB socket type A, 0.3 m, black, 68622
Order No.: 13M3524
EAN: 4040849686221
MPN:
68622
Unit Price (€ / pc.)
1.0710 € *
Available: 3 pcs.
Leadtime: 5 Weeks **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
50 pcs.
0.9401 €
250 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, 68622, Goobay
USB 2.0 extension cable for synching and charging, male type A to female type A, cable length: 0.3 m, color: black.
Features
- High speed data transmission up to 480 Mbit/s
- Suitable for devices with USB connection
- Extension cable compatible with USB-A connectors
Technical specifications
USB Standard | USB 2.0 | |
Connection (1) | USB Stecker Typ A | |
Connection (2) | USB Buchse Typ A | |
Cable length | 0.3 m | |
Colour | schwarz | |
Data transmission rate | 480000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |