68624 | Goobay
USB 2.0 extension cable, USB plug type A to USB socket type A, 0.6 m, gray, 68624
Order No.: 13M3521
EAN: 4040849686245
MPN:
68624
Unit Price (€ / pc.)
1.7255 € *
Available: 25 pcs.
Leadtime: 1 Week **
Total Price:
17.26 € *
Price list
Quantity
Price per unit*
10 pcs.
1.7255 €
50 pcs.
1.5232 €
250 pcs.
1.3090 €
1000 pcs.
1.1543 €
2500 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, 68624, Goobay
USB 2.0 extension cable for synching and charging, male type A to female type A, cable length: 0.6 m, color: grey.
Features
- High speed data transmission up to 480 Mbit/s
- Suitable for devices with USB connection
- Extension cable compatible with USB-A connectors
Technical specifications
Connection (1) | USB Stecker Typ A | |
Connection (2) | USB Buchse Typ A | |
Data transmission rate | 480000000 mb/s | |
Colour | grau | |
Cable length | 0.6 m | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |