68733 | Goobay

USB 2.0 adapter cable, USB plug type A to USB plug type B, 3 m, black, 68733

Order No.: 13M3713
EAN: 4040849687334
MPN:
68733
68733 Goobay USB Cables
Image may differ
Unit Price (€ / pc.)
3.0226 € *
Available: 6 pcs.
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.6656 €
100 pcs.
2.3443 €
250 pcs.
2.2372 €
1000 pcs.
2.0944 €
*incl. VAT plus shipping costs
Subject to prior sale

USB cable, 68733, Goobay

USB 2.0 cable for synching and charging, male type A to male type B angled, cable length: 3 m, color: black.

Features

  • High speed data transmission up to 480 Mbit/s
  • Suitable for many peripheral devices such as printers or scanners
Technical specifications
Filter Property Value
USB Standard USB 2.0
Connection (1) USB plug type A
Connection (2) USB plug type B
Cable length 3 m
Colour black
Data transmission rate 480000000 mb/s
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes