71221 | Goobay
USB 3.0 adapter cable, USB plug type C to USB plug type A, 2 m, black, 71221
Order No.: 13M3539
EAN: 4040849712210
MPN:
71221
Unit Price (€ / pc.)
13.3399 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
13.34 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3399 €
10 pcs.
11.7334 €
50 pcs.
10.9361 €
150 pcs.
10.4482 €
500 pcs.
9.9127 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, 71221, Goobay
USB 3.0 cable for super-fast syncing, charging and transferring data, male type A to male type C, cable length: 2 m, color: black.
Features
- Charges USB-C-enabled devices such as smartphones and laptops with a power of up to 15 W
Technical specifications
USB Standard | USB 3.0 | |
Connection (1) | USB Stecker Typ C | |
Connection (2) | USB Stecker Typ A | |
Cable length | 2 m | |
Colour | schwarz | |
Data transmission rate | 5000000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |