72905 | Goobay

USB 2.0 adapter cable, USB plug type A to lightning plug, 0.5 m, white, 72905

Order No.: 13M3556
EAN: 4040849729058
MPN:
72905
72905 Goobay USB Cables
Image may differ
Unit Price (€ / pc.)
15.5414 € *
Available: 12 pcs.
Leadtime: 1 Week **
Total Price:
15.54 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5414 €
10 pcs.
13.6612 €
50 pcs.
12.7330 €
150 pcs.
12.1856 €
500 pcs.
11.5549 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, 72905, Goobay

Lightning USB cable for optimal and fast synchronisation, data transfer and charging for all iOS devices, length: 0.5 m, color: white.

Features

  • High speed data transmission up to 480 Mbit/s
  • The plugs of the USB-A 2.0 charging cable also fit perfectly when using protective cases
  • The kink protection on both plugs of the Apple charging cable ensures a long service life
Technical specifications
Connection (1) USB Stecker Typ A
Connection (2) Lightning Stecker
Data transmission rate 480000000 mb/s
Colour weiß
Cable length 0.5 m
USB Standard USB 2.0
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes