72907 | Goobay
USB 2.0 adapter cable, USB plug type A to lightning plug, 2 m, white, 72907
Order No.: 13M3558
EAN: 4040849729072
MPN:
72907
Unit Price (€ / pc.)
17.4097 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
17.41 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4097 €
10 pcs.
15.3034 €
50 pcs.
14.2800 €
150 pcs.
13.6374 €
500 pcs.
12.9472 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, 72907, Goobay
Lightning USB cable for optimal and fast synchronisation, data transfer and charging for all iOS devices, length: 2 m, color: white.
Features
- High speed data transmission up to 480 Mbit/s
- The plugs of the USB-A 2.0 charging cable also fit perfectly when using protective cases
- The kink protection on both plugs of the Apple charging cable ensures a long service life
Technical specifications
USB Standard | USB 2.0 | |
Connection (1) | USB Stecker Typ A | |
Connection (2) | Lightning Stecker | |
Cable length | 2 m | |
Colour | weiß | |
Data transmission rate | 480000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |