93016 | Goobay

USB 2.0 adapter cable, USB plug type A to USB plug type B, 0.5 m, black, 93016

Order No.: 13M3710
EAN: 4040849930164
MPN:
93016
93016 Goobay USB Cables
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 30 pcs.
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
25 pcs.
1.0353 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale

USB cable, 93016, Goobay

USB 2.0 cable for synching and charging, male type A to male type B angled, cable length: 0.5 m, color: black.

Features

  • High speed data transmission up to 480 Mbit/s
  • Suitable for many peripheral devices such as printers or scanners
Technical specifications
Filter Property Value
USB Standard USB 2.0
Connection (1) USB plug type A
Connection (2) USB plug type B
Cable length 0.5 m
Colour black
Data transmission rate 480000000 mb/s
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes