93017 | Goobay

USB 2.0 adapter cable, USB plug type A to USB plug type B, 1 m, black, 93017

Order No.: 13M3711
EAN: 4040849930171
MPN:
93017
93017 Goobay USB Cables
Image may differ
Unit Price (€ / pc.)
1.6422 € *
Available: 0 pcs.
Next delivery: 21 pcs. on 2025-04-16
Leadtime: 1 Week **
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6422 €
25 pcs.
1.4161 €
100 pcs.
1.3209 €
250 pcs.
1.2614 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, 93017, Goobay

USB 2.0 cable for synching and charging, male type A to male type B angled, cable length: 1 m, color: black.

Technical specifications
USB Standard USB 2.0
Connection (1) USB Stecker Typ A
Connection (2) USB Stecker Typ B
Cable length 1 m
Colour schwarz
Data transmission rate 480000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes