93971 | Goobay
USB 2.0 adapter cable, USB plug type A to mini USB plug type B, 1.8 m, black, 93971
Order No.: 13M3714
EAN: 4099891061784
MPN:
93971
Unit Price (€ / pc.)
1.7731 € *
Available: 25 pcs.
Leadtime: 1 Week **
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
25 pcs.
1.5113 €
100 pcs.
1.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, 93971, Goobay
USB 2.0 cable, male A to mini male B angled, cable length: 1.8 m, color: black.
Features
- High speed data transmission up to 480 Mbit/s
- Suitable for numerous mobile devices such as smartphones, cameras or MP3 players
Technical specifications
USB Standard | USB 2.0 | |
Connection (1) | USB Stecker Typ A | |
Connection (2) | Mini-USB Stecker Typ B | |
Cable length | 1.8 m | |
Colour | schwarz | |
Data transmission rate | 480000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |