95343 | Goobay

USB 2.0 adapter cable, USB plug type A to micro USB plug type B, 1.8 m, black, 95343

Order No.: 13M3716
EAN: 4040849953439
MPN:
95343
95343 Goobay USB Cables
Image may differ
Unit Price (€ / pc.)
2.2253 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
25 pcs.
1.9040 €
100 pcs.
1.7374 €
250 pcs.
1.6541 €
1000 pcs.
1.5232 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, 95343, Goobay

USB 2.0 cable for synching and charging, female A to micro male B angled, cable length: 1.8 m, color: black.

Features

  • High speed data transmission up to 480 Mbit/s
  • Suitable for numerous mobile devices such as smartphones, cameras or MP3 players
Technical specifications
USB Standard USB 2.0
Connection (1) USB Stecker Typ A
Connection (2) Micro-USB Stecker Typ B
Cable length 1.8 m
Colour schwarz
Data transmission rate 480000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes