95702 | Goobay
USB 2.0 extension cable, USB plug type A to USB socket type A, 0.3 m, black, 95702
Order No.: 13M3685
EAN: 4040849957024
MPN:
95702
Unit Price (€ / pc.)
1.3447 € *
Available: 4 pcs.
Leadtime: 5 Weeks **
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
25 pcs.
1.1543 €
100 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, 95702, Goobay
USB 2.0 cable for synching and charging, female A to male A angled, cable length: 0.3 m, color: black.
Features
- High speed data transmission up to 480 Mbit/s
- Extension cable compatible with USB-A connectors
Technical specifications
Anschluss (1) | USB Stecker Typ A | |
Anschluss (2) | USB Buchse Typ A | |
Datenübertragungsrate | 480000000 mb/s | |
Farbe | schwarz | |
Kabellänge | 0.3 m | |
USB Standard | USB 2.0 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |