95705 | Goobay
USB 2.0 extension cable, USB plug type A to USB socket type A, 0.3 m, black, 95705
Order No.: 13M3688
EAN: 4040849957055
MPN:
95705
Unit Price (€ / pc.)
1.3447 € *
Available: 21 pcs.
Leadtime: 5 Weeks **
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
25 pcs.
1.1543 €
100 pcs.
1.0710 €
250 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, 95705, Goobay
USB 2.0 cable for synching and charging, female A to male A angled, cable length: 0.3 m, color: black.
Features
- High speed data transmission up to 480 Mbit/s
- Extension cable compatible with USB-A connectors
Technical specifications
USB Standard | USB 2.0 | |
Connection (1) | USB Stecker Typ A | |
Connection (2) | USB Buchse Typ A | |
Cable length | 0.3 m | |
Colour | schwarz | |
Data transmission rate | 480000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |