95717 | Goobay
USB 3.0 connection cable, USB plug type A to USB plug type A, 1 m, black, 95717
Order No.: 13M3529
EAN: 4040849957178
MPN:
95717
Unit Price (€ / pc.)
5.3193 € *
Available: 14 pcs.
Leadtime: 1 Week **
Total Price:
5.32 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3193 €
10 pcs.
4.6767 €
100 pcs.
4.1055 €
250 pcs.
3.9508 €
1000 pcs.
3.6890 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, 95717, Goobay
USB 3.0 cable, male A to male A, cable length: 1 m, color: black.
Features
- Super speed data transmission at up to 5 Gbit/s
- 10 times faster than USB 2.0
Technical specifications
USB Standard | USB 3.0 | |
Connection (1) | USB Stecker Typ A | |
Connection (2) | USB Stecker Typ A | |
Cable length | 1 m | |
Colour | schwarz | |
Data transmission rate | 5000000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |