96117 | Goobay
USB 3.0 connection cable, USB plug type A to USB plug type A, 5 m, black, 96117
Order No.: 13M3532
EAN: 4040849961175
MPN:
96117
Unit Price (€ / pc.)
8.8536 € *
Available: 21 pcs.
Leadtime: 1 Week **
Total Price:
8.85 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8536 €
10 pcs.
7.7826 €
50 pcs.
7.2590 €
150 pcs.
6.9496 €
500 pcs.
6.5807 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, 96117, Goobay
USB 3.0 cable, male A to male A, cable length: 5 m, color: black.
Features
- Super speed data transmission at up to 5 Gbit/s
- 10 times faster than USB 2.0
Technical specifications
USB Standard | USB 3.0 | |
Connection (1) | USB Stecker Typ A | |
Connection (2) | USB Stecker Typ A | |
Cable length | 5 m | |
Colour | schwarz | |
Data transmission rate | 5000000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |