96196 | Goobay

USB 2.0 extension cable, USB plug type A to USB socket type A, 0.3 m, white, 96196

Order No.: 13M3679
EAN: 4040849961960
MPN:
96196
96196 Goobay USB Cables
Image may differ
Unit Price (€ / pc.)
1.0948 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
50 pcs.
0.9520 €
250 pcs.
0.8330 €
1000 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, 96196, Goobay

USB 2.0 extension cable for synching and charging, male A to female A, length: 0.3 m, color: white.

Features

  • High speed data transmission up to 480 Mbit/s
  • Suitable for devices with USB connection
  • Extension cable compatible with USB-A connectors
Technical specifications
Connection (1) USB Stecker Typ A
Connection (2) USB Buchse Typ A
Data transmission rate 480000000 mb/s
Colour weiß
Cable length 0.3 m
USB Standard USB 2.0
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes