53864 | Goobay

USB socket charger, Euro plug to USB-C socket, 3 A, black, 53864

Order No.: 10M5003
EAN: 4040849538643
MPN:
53864
53864 Goobay USB Chargers Image 1
53864 Goobay USB Chargers Image 2
53864 Goobay USB Chargers Image 3
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
USB-C quick charger, black, 65405
USB-C quick charger, black, 65405
Order No.: 10M5006
Manufacturer: Goobay
per pc. 14.2800 € *

USB-C power supply, 53864, Goobay

USB-C power supply, 20 W, black, suitable for smartphones, cameras and other devices that support power delivery.

Features

  • Up to 4x faster than a traditional charger
  • Suitable for smartphones, cameras and other devices that support power delivery
  • Intelligent device detection
Technical specifications
Version USB-Steckdosenladegerät
Site (1) Eurostecker
Site (2) USB-C Buchse
Ports 1
Power supply 3 A
Colour schwarz
Logistics
Country of origin CN
Customs tariff number 85044083
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 10M5006

Manufacturer SKU:

 65405

 

Available: 2 pcs. Leadtime: 1 Week **
14.28 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.2800 €
5 pcs.
13.2090 €
10 pcs.
12.1380 €
25 pcs.
11.4240 €
50 pcs.
10.7100 €