65405 | Goobay

USB-C quick charger, black, 65405

Order No.: 10M5006
EAN: 4040849654053
MPN:
65405
65405 Goobay USB Chargers
Image may differ
Unit Price (€ / pc.)
14.2800 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
14.28 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2800 €
5 pcs.
13.2090 €
10 pcs.
12.1380 €
25 pcs.
11.4240 €
50 pcs.
10.7100 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB-C quick charger, 65405, Goobay

This charging adapter with 20 W power is specially tailored to small devices such as smartphones, bluetooth headphones, tablets or power banks. The simple sophistication of the design is rounded off by a smooth surface and rounded edges that are pleasant to the touch. With Power Delivery 3.0, the USB charger comes with a particularly safe and dynamic charging method that identifies the optimal output power for the connected device.

Features

  • The compact and lightweight design fits in any bag and makes the USB-C power supply the handy companion when travelling
  • Semiconductors with GaN technology allow for faster, more efficient charging and a lighter, more compact design compared to conventional chargers
  • The wall charger is compatible with smartphone brands such as Apple, Samsung, Xiaomi, LG, Huawei, as well as tablets such as the Apple iPad or the Samsung Galaxy
  • The integrated protection electronics of the USB-C charger protects connected devices against overcurrent, overcharging and overheating
Technical specifications
Version USB-Steckdosenladegerät
Site (1) Eurostecker
Site (2) USB-C Buchse
Ports 1
Power supply 3 A
Colour schwarz
Logistics
Country of origin CN
Customs tariff number 85044083
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes