65407 | Goobay

USB-C multiport fast charger 65 W, black, 65407

Order No.: 10M5008
EAN: 4040849654077
MPN:
65407
65407 Goobay USB Chargers Image 1
65407 Goobay USB Chargers Image 2
65407 Goobay USB Chargers Image 3
Image may differ
Unit Price (€ / pc.)
39.032 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
39.03 € *
Price list
Quantity
Price per unit*
1 pcs.
39.032 €
5 pcs.
36.771 €
10 pcs.
34.510 €
25 pcs.
32.249 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB charger, 65407, Goobay

The compact, lightweight power supply unit is the ultimate companion for your mobile life with maximum power at minimum size, it charges even notebooks quickly and reliably with up to 65 W. The various USB port types offer full flexibility and the option to charge three devices simultaneously. The three USB ports reduce your requirements to only one charging adapter - resulting in less charger clutter and less luggage.

Technical specifications
Version USB-Ladegerät
Colour schwarz
Ports 3
Site (1) Eurostecker
Site (2) USB-A Buchse, 2x USB-C Buchse
Power supply 3 A
Logistics
Country of origin CN
Customs tariff number 85044083
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes