65408 | Goobay
USB-C multiport fast charger 65 W, white, 65408
USB charger, 65408, Goobay
The compact, lightweight power supply unit is the ultimate companion for your mobile life with maximum power at minimum size, it charges even notebooks quickly and reliably with up to 65 W. The various USB port types offer full flexibility and the option to charge three devices simultaneously. The three USB ports reduce your requirements to only one charging adapter - resulting in less charger clutter and less luggage.
Version | USB-Ladegerät | |
Colour | weiß | |
Ports | 3 | |
Site (1) | Eurostecker | |
Site (2) | USB-A Buchse, 2x USB-C Buchse | |
Power supply | 3 A |
Country of origin | CN |
Customs tariff number | 85044083 |
Original Packaging | Beutel mit 1 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |