MAVO-MONITOR USB | Gossen Foto und Lichtmesstechnik

Luminance meter, 0.01-19 990 cd/m², ±2.5 %, Gossen Foto und Lichtmesstechnik MAVO-MONITOR USB

Order No.: 21K5806
EAN: 4012932123920
MPN:
MAVO-MONITOR USB
F504G
Series: MAVOMONITOR
MAVO-MONITOR USB Gossen Foto und Lichtmesstechnik Luxmeter, Sound Level Meter, Magnetic Field Tester
Image may differ
Unit Price (€ / pc.)
1,855.21 € *
Available: 0 pcs.
Available in 7 Days: 5 pcs.
Leadtime: 4 Weeks **
Total Price:
1,855.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,855.21 €

Luminance meter, MAVO-MONITOR USB, Gossen Foto und Lichtmesstechnik

The MAVO-MONITOR USB is a high-precision luminance meter for contact measurement is assigned to class B in accordance with DIN 5032-7, appendix B of DIN EN 13032-1 and CIE 69, and measures the perceived light of back-lighted surfaces in candelas per square meter (cd/m²) or foot-lamberts (fL). It is the excellent adaptation to the spectral spectral brightness sensitivity of the human eye with a minimum deviation of only f1’ < 3 % that is significantly better than the specifications demanded in the standard.

Technical specifications
Version (L x B x H) 65 x 120 x 19 mm
Accuracy ±2,5 %
measurement range 0,01-19 990 cd/m²
Product type Leuchtdichtemessgerät
Logistics
Country of origin DE
Customs tariff number 90278910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes