MAVO-SPOT 2 USB | Gossen Foto und Lichtmesstechnik
Luminance meter, 0.01-99 990 cd/m², ±2.5 %, Gossen Foto und Lichtmesstechnik MAVO-SPOT 2 USB
Unit Price (€ / pc.)
2,913.12 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: 4 Weeks **
Luminance meter, MAVO-SPOT 2 USB, Gossen Foto und Lichtmesstechnik
The MAVO-SPOT 2 USB is a high-precision luminance meter for distance measurement with an acceptance angle of 1° is assigned to class B in accordance with DIN 5032-7, appendix B of DIN EN 13032-1 and CIE 69.It measures the perceived brightness of back-lighted surfaces in candelas per square meter (cd/m²) or foot-lamberts (fL) in consideration of ambient light.
Technical specifications
Version | (L x B x H) 57 x 90 x 190 mm | |
Accuracy | ±2,5 % | |
measurement range | 0,01-99 990 cd/m² | |
Product type | Leuchtdichtemessgerät |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90278910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |