MAVOLUX 5032 C USB | Gossen Foto und Lichtmesstechnik

Lux meter, 0.1 to 199900 Lux, ±3 %, Gossen Foto und Lichtmesstechnik MAVOLUX 5032 C USB

Order No.: 21K5804
EAN: 4012932123906
MPN:
MAVOLUX 5032 C USB
F502N
Series: MAVOLUX
MAVOLUX 5032 C USB Gossen Foto und Lichtmesstechnik Luxmeter, Sound Level Meter, Magnetic Field Tester
Image may differ
Unit Price (€ / pc.)
909.16 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
909.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
909.16 €

Precision luxmeter, MAVOLUX 5032 C USB, Gossen Foto und Lichtmesstechnik

The MAVOLUX 5032 C USB is a precision luxmeter with accuracy according to class C, the industrial luxmeter Mavolux 5032 C USB is primarily used for general applications.The smallest of four measuring ranges begins with an initial sensitivity of 0.1 lx. V(λ) adaptation deviation, which amounts to f1‘ < 7.5 %, is considerably better than the admissible error limit for class C. With the help of an optional luminance attachment with an acceptance angle of 15°, the meter can be used as an unclassified luminance meters.

Technical specifications
Version (L x B x H) 65 x 120 x 19 mm
Accuracy ±3 %
measurement range 0,1 bis 199900 Lux
Product type Luxmeter
Logistics
Country of origin DE
Customs tariff number 90278910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes