MAVOLUX LUX / UVA - KIT | Gossen Foto und Lichtmesstechnik
Illuminance meter kit, 0.001 to 199990 Lux, ±2.5 %, Gossen Foto und Lichtmesstechnik MAVOLUX LUX / UVA - KIT
Unit Price (€ / pc.)
1,965.88 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 4 Weeks **
Illuminance meter kit, MAVOLUX LUX / UVA - KIT, Gossen Foto und Lichtmesstechnik
Illuminance meter kit class B, DIN 5032-7 and irradiance UV-A 365 nm including MAVOMASTER, MAVOPROBE LUX / UVA, rubber holster, aluminum case, MAVOSOFT, USB cable, battery, operating instructions and final test certificate.
Technical specifications
Version | (L x B x H) 65 x 120 x 19 mm | |
Accuracy | ±2,5 % | |
measurement range | 0,001 bis 199990 Lux | |
Product type | Beleuchtungsstärkemessgerät-Set |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90278910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |