MAVOMASTER | Gossen Foto und Lichtmesstechnik

Operating and display unit, MAVOMASTER

Order No.: 21K5815
EAN: 4012932135510
MPN:
MAVOMASTER
M525V
Series: MAVOMASTER
MAVOMASTER Gossen Foto und Lichtmesstechnik Luxmeter, Sound Level Meter, Magnetic Field Tester
Image may differ
Unit Price (€ / pc.)
491.47 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 4 Weeks **
Total Price:
491.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
491.47 €

Light metering system, MAVOMASTER, Gossen Foto und Lichtmesstechnik

The innovative mavomaster and mavoprobes light metering system provides you with absolute flexibility and reliability for all of your applications. Newly developed from the ground up, MAVOMASTER and MAVOPROBES elevate light metering and certification to an entirely new level: a universal, basic MAVOMASTER meter can now be easily and flexibly combined with a diverse range of MAVOPROBES (measuring probes).

Technical specifications
Version (L x B x H) 65 x 120 x 19 mm
Product type Bedien- und Anzeigegerät
Logistics
Country of origin DE
Customs tariff number 90278910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes