MAVOPAD | Gossen Foto und Lichtmesstechnik

Flicker meter, 1 to 20000 Lux, Gossen Foto und Lichtmesstechnik MAVOPAD

Order No.: 21K5825
EAN: 4012932135527
MPN:
MAVOPAD
M610A
Series: MAVOPAD
MAVOPAD Gossen Foto und Lichtmesstechnik Luxmeter, Sound Level Meter, Magnetic Field Tester
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,879.01 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1,879.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,879.01 €

Flicker meter, MAVOPAD, Gossen Foto und Lichtmesstechnik

The flicker meter - reliably quantifying temporary light artifacts. Brightness fluctuation results from the fact that leds very quickly respond to voltage fluctuations. Flicker influences human health and mood, and our sense of well-being. It can trigger epileptic seizures, migraine headaches, fatigue, restricted visual acuity, distraction and impaired vision. In the case of rotating objects, the strobe effect can lead to erroneous evaluations and accidents. Previous time range parameters such as flicker percentage, flicker index and flicker frequency are no longer sufficient, which is why new calculation procedures and parameters have been developed.

Technical specifications
Filter Property Value
Product type flicker meter
Version (L x W x H) 154 x 96 x 34 mm
measurement range 1 to 20000 Lux
Logistics
Property Value
Customs tariff number 90275000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes