MAVOPROBE LUX 5032 B | Gossen Foto und Lichtmesstechnik
Measuring probe, 0.001 to 199990 Lux, ±2.5 %, Gossen Foto und Lichtmesstechnik MAVOPROBE LUX 5032 B
Unit Price (€ / pc.)
847.28 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 4 Weeks **
Measuring probe, MAVOPROBE LUX 5032 B, Gossen Foto und Lichtmesstechnik
Measuring probe for illuminance class B DIN 5032-7 including operating instructions and final test certificate.
Technical specifications
Version | (L x B x H) 33 x 27 x 115 mm | |
Accuracy | ±2,5 % | |
measurement range | 0,001 bis 199990 Lux | |
Product type | Messsonde |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90278910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |