MAVOSPEC BASE | Gossen Foto und Lichtmesstechnik

Spectrometer, 10 to 100000 Lux, Gossen Foto und Lichtmesstechnik MAVOSPEC BASE

Order No.: 21K5814
EAN: 4012932128796
MPN:
MAVOSPEC BASE
F521G
Series: MAVOSPEC
MAVOSPEC BASE Gossen Foto und Lichtmesstechnik Luxmeter, Sound Level Meter, Magnetic Field Tester
Image may differ
Unit Price (€ / pc.)
2,654.89 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2,654.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,654.89 €

MAVOSPEC Lite, MAVOSPEC BASE, Gossen Foto und Lichtmesstechnik

The MAVOSPEC BASE is a spectrometer including aluminum transport case, wallet, carrying strap, rechargeable battery, USB cable, battery charger, 4 GB MicroSD memory card, instruction manual and calibration protocol. Application: Daylight, LEDs, halogen, etc.

Measuring ranges:

  • Illuminance 10-10,000 lx
  • Color temperature 1600-50000 K
  • Flicker 2-6000 Hz
Technical specifications
Version (L x B x H) 30 x 60 x 139 mm
measurement range 10 bis 100000 Lux
Product type Spektrometer
Logistics
Country of origin DE
Customs tariff number 90273000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes