MAVOSPEC LITE | Gossen Foto und Lichtmesstechnik

Spectrometer, 10 to 100000 Lux, Gossen Foto und Lichtmesstechnik MAVOSPEC LITE

Order No.: 21K5820
EAN: 4012932135602
MPN:
MAVOSPEC LITE
M530G
Series: MAVOSPEC
MAVOSPEC LITE Gossen Foto und Lichtmesstechnik Luxmeter, Sound Level Meter, Magnetic Field Tester
Image may differ
Unit Price (€ / pc.)
1,905.19 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1,905.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,905.19 €

MAVOSPEC Lite, MAVOSPEC LITE, Gossen Foto und Lichtmesstechnik

The Mavospec Lite provides you with certified safety - for light which ideally fulfils your requirements in every respect. Regardless of the lighting situation - from private residential or professional, right on up to industrial - compliance with specified values and standards, as well as consideration of quantitative and qualitative requirements, are decisive in terms of the achieved lighting effect. The Mavospec Lite assesses your light and delivers information covering all relevant factors - certified and documented for more safety from planning to commissioning. Color temperature measurement: 1600-50,000 K.

Technical specifications
Version (L x B x H) 30 x 60 x 139 mm
measurement range 10 bis 100000 Lux
Product type Spektrometer
Logistics
Country of origin DE
Customs tariff number 90273000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes