LABKON P500 120V 4.2A | Gossen Metrawatt

Laboratory power supply, 120 VDC, outputs: 1 (4.2 A), 0 to 4.2 A, 500 W, 115-230 VAC, LABKON P500 120V 4.2A

Order No.: 21K5236
EAN: 4012932127720
MPN:
LABKON P500 120V 4.2A
K150A
Series: LABKON
LABKON P500 120V 4.2A Gossen Metrawatt Bench Power Supplies and Loads Image 1
LABKON P500 120V 4.2A Gossen Metrawatt Bench Power Supplies and Loads Image 2
LABKON P500 120V 4.2A Gossen Metrawatt Bench Power Supplies and Loads Image 3
Image may differ
Unit Price (€ / pc.)
1,785.00 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 4 Weeks **
Total Price:
1,785.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,785.00 €

Laboratory power supply, K150A, Gossen Metrawatt

Laboratory power supplies, computer controllable,The computer controllable KONSTANTERs of the LABKON P series provide the user with manually and remotely controllable DC power supplies for laboratory and system use.

The devices of the series cover the rated powers from 500 to 800 wattsWith an output voltage between 35 and 120 V and currents up to 22.5 A,.

Technical specifications
Number of outputs 1
Output voltage DC 120 VDC
Output current 4.2 A
Width 226 mm
Input voltage AC 115-230 VAC
Height 110 mm
Power 500 W
Depth 414 mm
Range of Output Currence 0 bis 4,2 A
Logistics
Country of origin CN
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes