LABKON P800 120V 6.5A | Gossen Metrawatt

Laboratory power supply, 120 VDC, outputs: 1 (6.5 A), 0 to 6.5 A, 800 W, 115-230 VAC, LABKON P800 120V 6.5A

Order No.: 21K5239
EAN: 4012932127683
MPN:
LABKON P800 120V 6.5A
K160A
Series: LABKON
LABKON P800 120V 6.5A Gossen Metrawatt Bench Power Supplies and Loads Image 1
LABKON P800 120V 6.5A Gossen Metrawatt Bench Power Supplies and Loads Image 2
Image may differ
Unit Price (€ / pc.)
2,320.50 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 4 Weeks **
Total Price:
2,320.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,320.50 €

Laboratory power supply, K160A, Gossen Metrawatt

The computer-controllable KONSTANTERs of the LABKON P series provide the user with manually and remotely controllable DC power supplies for laboratory and system use. The devices of the series cover the rated power from 500 to 800 watts, with an output voltage between 20 and 120 V and currents of up to 40 A.

They offer good dynamic properties for setpoint changes and load jumps. Due to the high stability of the power output, the nominal values can be supplied permanently and can be repeated at any time due to the precise digital setpoint setting, thus making results reproducible.

Features

  • Power 500 W or 800 W
  • Voltages up to 120 V, currents up to 6.5 A
  • Operating modes CV and CC, automatic switching
  • Output voltage and output current continuously adjustable from 0 to nominal value
  • Multiple groups of parameters (instrument settings) can be stored and recalled.
Technical specifications
Number of outputs 1
Output voltage DC 120 VDC
Output current 6.5 A
Width 226 mm
Input voltage AC 115-230 VAC
Height 110 mm
Power 800 W
Depth 414 mm
Range of Output Currence 0 bis 6,5 A
Logistics
Country of origin CN
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes