LABKON P800 80V 10A | Gossen Metrawatt
Laboratory power supply, 80 VDC, outputs: 1 (10 A), 0 to 10 A, 800 W, 115-230 VAC, LABKON P800 80V 10A
Unit Price (€ / pc.)
2,320.50 € *
Available: 0 pcs.
Available in 7 Days: 5 pcs.
Leadtime: 4 Weeks **
Laboratory power supply, K159A, Gossen Metrawatt
Laboratory power supplies, computer controllable,The computer controllable KONSTANTERs of the LABKON P series provide the user with manually and remotely controllable DC power supplies for laboratory and system use.
The devices of the series cover the nominal powers from 500 to 800 wattsWith an output voltage between 35 and 120 V and currents up to 22.5 A,.
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 80 VDC | |
Output current | 10 A | |
Width | 226 mm | |
Input voltage AC | 115-230 VAC | |
Height | 110 mm | |
Power | 800 W | |
Depth | 414 mm | |
Range of Output Currence | 0 bis 10 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |