LSP 32 K 18 R 5 | Gossen Metrawatt
Laboratory power supply, 0 bis 18 V, outputs: 1 (5 A), 0 to 5 A, 100 W, LSP 32 K 18 R 5
Unit Price (€ / pc.)
1,249.50 € *
Available: 0 pcs.
Available in 7 Days: 8 pcs.
Leadtime: 4 Weeks **
Laboratory power supply, K110A, Gossen Metrawatt
The LSP-Constant 32K series of laboratory power supplies are high accuracy DC power supplies for use in research, development, production, service and education. Three types are available with an output power of approx. 100 W.
The devices are characterized by high control accuracy and very low residual ripple with high ease of operation.
Features
- Potential free output
- Safe electrical isolation
- Output switchable ON/OFF
- Voltage and current control (square wave characteristic)
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 0 bis 18 V | |
Output current | 5 A | |
Width | 215 mm | |
Height | 100 mm | |
Power | 100 W | |
Depth | 280 mm | |
Range of Output Currence | 0 bis 5 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |