LSP 32 K 36 R 3 | Gossen Metrawatt

Laboratory power supply, 0 bis 36 VDC, outputs: 1 (3 A), 0 to 3 A, 100 W, 115-230 VAC, LSP 32 K 36 R 3

Order No.: 21K5232
EAN: 4012932117479
MPN:
LSP 32 K 36 R 3
K111A
Series: LSP
Gossen Metrawatt
LSP 32 K 36 R 3 Gossen Metrawatt Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
1,249.50 € *
Available: 0 pcs.
Available in 7 Days: 18 pcs.
Leadtime: 4 Weeks **
Total Price:
1,249.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,249.50 €

Laboratory power supply, K111A, Gossen Metrawatt

The laboratory power supplies of the LSP-Konstanter 32K series are high-precision DC power supplies for use in research, development, production, service and training. Three types are available with an output power of approx. 100 W.

The devices are characterized by high control accuracy and very low residual ripple with high ease of operation.

Features

  • Potential free output
  • Safe electrical isolation
  • Output switchable ON/OFF
  • Voltage and current control (rectangular characteristic)
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 0 bis 36 VDC
Ausgangsstrom 3 A
Breite 215 mm
Eingangsspannungsbereich 115-230 VAC
Höhe 100 mm
Leistung 100 W
Tiefe 280 mm
Ausgangsstrombereich 0 bis 3 A
Logistics
Ursprungsland CN
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes