LSP 32 K 72 R 1,5 | Gossen Metrawatt

Laboratory power supply, 0 bis 72 VDC, outputs: 1 (1.5 A), 0 to 1.5 A, 100 W, 115-230 VAC, LSP 32 K 72 R 1,5

Order No.: 21K5233
EAN: 4012932117486
MPN:
LSP 32 K 72 R 1,5
K112A
Series: LSP
LSP 32 K 72 R 1,5 Gossen Metrawatt Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
1,249.50 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 4 Weeks **
Total Price:
1,249.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,249.50 €

Laboratory power supply, K112A, Gossen Metrawatt

The laboratory power supplies of the LSP-Konstanter 32K series are high-precision DC power supplies for use in research, development, production, service and training. Three types are available with an output power of approx. 100 W.

The devices are characterized by high control accuracy and very low residual ripple with high operating comfort.

Features

  • Floating output
  • Safe electrical isolation
  • Output switchable ON/OFF
  • Voltage and current control (square wave characteristic)
Technical specifications
Number of outputs 1
Output voltage DC 0 bis 72 VDC
Output current 1.5 A
Width 215 mm
Input voltage AC 115-230 VAC
Height 100 mm
Power 100 W
Depth 280 mm
Range of Output Currence 0 bis 1,5 A
Logistics
Country of origin CN
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes