SLP 32 N 80R 3P | Gossen Metrawatt

Laboratory power supply, 80 VDC, outputs: 1 (3 A), 0 to 3 A, 320 W, 230 VAC, SLP 32 N 80R 3P

Order No.: 21K5242
EAN: 4016138541007
MPN:
SLP 32 N 80R 3P
KONSTANTER SLP 120-80
Series: SLP
SLP 32 N 80R 3P Gossen Metrawatt Bench Power Supplies and Loads Image 1
SLP 32 N 80R 3P Gossen Metrawatt Bench Power Supplies and Loads Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Laboratory power supply, 80 VDC, outputs: 1 (6.5 A), 0 to 6.5 A, 500 W, 115-230 VAC, LABKON P500 80V 6.5A
Laboratory power supply, 80 VDC, outputs: 1 (6.5 A), 0 to 6.5 A, 500 W, 115-230 VAC, LABKON P500 80V 6.5A
Order No.: 21K5235
Manufacturer: Gossen Metrawatt
per pc. 1,785.00 € *
*incl. VAT plus shipping costs

SLP Konstanter, K222A, Gossen Metrawatt

DC power supply 120W, 80V, 3A analog controllable

The KONSTANTER SLP 120, -240 and -320 series (Single-Output Laboratory Power Supplies) are single-channel primary switched mode laboratory power supplies for universal use in research, development, education and service.

Technical specifications
Number of outputs 1
Output voltage DC 80 VDC
Output current 3 A
Width 221.5 mm
Input voltage AC 230 VAC
Height 102 mm
Power 320 W
Depth 397.5 mm
efficiency 80 %
Range of Output Currence 0 bis 3 A
Logistics
Country of origin DE
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement