SLP 32 N 80R 6P | Gossen Metrawatt
Laboratory power supply, 80 VDC, outputs: 1 (6 A), 0 to 6 A, 320 W, 230 VAC, SLP 32 N 80R 6P
As an alternative, we recommend the following item:

Laboratory power supply, 80 VDC, outputs: 1 (6.5 A), 0 to 6.5 A, 500 W, 115-230 VAC, LABKON P500 80V 6.5A
Order No.: 21K5235
Manufacturer: Gossen Metrawatt
per pc. 1,785.00 € *
*incl. VAT plus shipping costs
SLP Konstanter, K232A, Gossen Metrawatt
DC power supply 240W, 80V, 6A analog controllable
The KONSTANTER SLP 120, -240 and -320 series (Single-Output Laboratory Power Supplies) are single-channel primary switched-mode laboratory power supplies for universal use in research, development, education and service.
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 80 VDC | |
Output current | 6 A | |
Width | 221.5 mm | |
Input voltage AC | 230 VAC | |
Height | 102 mm | |
Power | 320 W | |
Depth | 397.5 mm | |
efficiency | 70 % | |
Range of Output Currence | 0 bis 6 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |