SPL 250-30 | Gossen Metrawatt
Electronic load, 0 to 30 A, 250 W, 115-230 VAC, SPL 250-30
Unit Price (€ / pc.)
2,558.50 € *
Available: 0 pcs.
Available in 7 Days: 15 pcs.
Leadtime: 4 Weeks **
Electronic load, K852A, Gossen Metrawatt
The SPL Series Electronic Loads are high accuracy DC current sinks for use in research, development, production, service and education.
Features
- 4 operating modes: constant current, constant voltage, constant load, constant power
- High-speed sequence and transient measurement, short-circuit strength, battery discharge and other auxiliary functions
- Programmable current rise and fall time, steep edges
- Multiple groups of parameters (device settings) and sequences (load profile) can be stored and retrieved.
Technical specifications
Width | 226 mm | |
Input voltage AC | 115-230 VAC | |
Height | 110 mm | |
Power | 250 W | |
Depth | 414 mm | |
Load DC voltage | 0 bis 80 V | |
Load direct current | 0 bis 30 A | |
Load resistance | 0,02 bis 2000 Ω | |
Range of Output Currence | 0 bis 30 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85437090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |